Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCTC0525B2150T5G SMD Chip Resistor, 215 ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/ROYALTHICKFILM-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTC0525B2150T5GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel1575655RL
Cut Tape1575655
Product RangeMC TC Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.929 | CNY0.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.929 (CNY1.0498) |
| 100+ | CNY0.794 (CNY0.8972) |
| 500+ | CNY0.728 (CNY0.8226) |
| 1000+ | CNY0.663 (CNY0.7492) |
| 2500+ | CNY0.587 (CNY0.6633) |
| 5000+ | CNY0.548 (CNY0.6192) |
| 25000+ | CNY0.524 (CNY0.5921) |
| 50000+ | CNY0.512 (CNY0.5786) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTC0525B2150T5GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel1575655RL
Cut Tape1575655
Product RangeMC TC Series
Technical Datasheet
Resistance215ohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeGeneral Purpose
Product RangeMC TC Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Excellent pulse withstanding performance high power rating chip resistor.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
215ohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
MC TC Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCTC0525B2150T5G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002267
