Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTAEF-25S-VCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1605486RL
Cut Tape1605486
Product RangeMCTAEF
Your Part Number
2,802 In Stock
Need more?
2,802 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.600 | CNY36.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.600 (CNY4.068) |
| 50+ | CNY3.530 (CNY3.9889) |
| 100+ | CNY3.450 (CNY3.8985) |
| 250+ | CNY3.380 (CNY3.8194) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTAEF-25S-VCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1605486RL
Cut Tape1605486
Product RangeMCTAEF
Technical Datasheet
Product RangeMCTAEF
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force450gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.8mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCTAEF-25S-V is a single-pole single-throw (SPST) 3.8 x 6mm thin Tactile Switch with flat solder terminals. The MCTAEF series switch has silver plated phosphor bronze terminal and black LCP high-temperature thermoplastic base.
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 300VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MCTAEF
Switch Mounting
Surface Mount
Actuating Force
450gf
Switch Dimensions (L x W)
6mm x 3.8mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for MCTAEF-25S-V
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
