Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCSWR06JTEO0470A SMD Chip Resistor, 47 ohm, ± 5%, 333 mW, 1206 [3216 Metric], High Power, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/4552694-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSWR06JTEO0470ACopy
Manufacturer Standard Lead Time30 weeks
Order Code4552700
Product RangeMP SWR Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.010 (CNY1.1413) |
| 100+ | CNY0.620 (CNY0.7006) |
| 500+ | CNY0.322 (CNY0.3639) |
| 1000+ | CNY0.288 (CNY0.3254) |
| 2500+ | CNY0.207 (CNY0.2339) |
| 5000+ | CNY0.183 (CNY0.2068) |
| 25000+ | CNY0.158 (CNY0.1785) |
| 50000+ | CNY0.155 (CNY0.1752) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY10.10 (CNY11.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSWR06JTEO0470ACopy
Manufacturer Standard Lead Time30 weeks
Order Code4552700
Product RangeMP SWR Series
Technical Datasheet
Resistance47ohm
Resistance Tolerance± 5%
Power Rating333mW
Resistor Case / Package1206 [3216 Metric]
Resistor Technology-
Resistor TypeHigh Power, Anti-Surge
Product RangeMP SWR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47ohm
Power Rating
333mW
Resistor Technology
-
Product Range
MP SWR Series
Voltage Rating
200V
Product Width
1.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167
