Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCSWR05JTFV0010A SMD Chip Resistor, 1 ohm, ± 5%, 250 mW, 0805 [2013 Metric], High Power, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/4552694-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSWR05JTFV0010ACopy
Manufacturer Standard Lead Time30 weeks
Order Code4552705
Product RangeMP SWR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.853 (CNY0.9639) |
| 100+ | CNY0.559 (CNY0.6317) |
| 500+ | CNY0.423 (CNY0.478) |
| 1000+ | CNY0.365 (CNY0.4124) |
| 2500+ | CNY0.327 (CNY0.3695) |
| 5000+ | CNY0.289 (CNY0.3266) |
| 25000+ | CNY0.263 (CNY0.2972) |
| 50000+ | CNY0.252 (CNY0.2848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.53 (CNY9.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSWR05JTFV0010ACopy
Manufacturer Standard Lead Time30 weeks
Order Code4552705
Product RangeMP SWR Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package0805 [2013 Metric]
Resistor Technology-
Resistor TypeHigh Power, Anti-Surge
Product RangeMP SWR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
250mW
Resistor Technology
-
Product Range
MP SWR Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2013 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
