Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSR431K07DSCopy
Manufacturer Standard Lead Time37 weeks
Order Code1856861
Product Range7D
Your Part Number
9,402 In Stock
Need more?
9,402 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.760 (CNY1.9888) |
| 50+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY1.100 (CNY1.243) |
| 250+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.956 (CNY1.0803) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSR431K07DSCopy
Manufacturer Standard Lead Time37 weeks
Order Code1856861
Product Range7D
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC370V
Product Range7D
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 9.5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)28J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCSR431K07DS is a 7mm Standard Zinc Oxide Varistor with epoxy resin coating and tinned copper wire terminals.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
UL Approval
Technical Specifications
Voltage Rating VAC
275V
Product Range
7D
Varistor Case Style
Disc 9.5mm
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
370V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
28J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
