
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.520 (CNY1.7176) |
| 50+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.947 (CNY1.0701) |
| 250+ | CNY0.870 (CNY0.9831) |
| 500+ | CNY0.824 (CNY0.9311) |
Product Information
Product Overview
The 5D series Metal Oxide Varistor is a family of transient voltage surge suppression products. The varistor offers short response time to surge voltage. It provides protection against surges induced by lighting striking incoming power lines. Suppression of surges caused by switching inductive loads such as transformers, relays and coils. Protection of rectification diodes, SCRs, power transistors and semiconductor devices.
- High performance transient voltage suppression
- Low standby power dissipation
- Excellent clamping characteristics
- High performance withstanding surge currents
- High reliability
- Standard disc
- Straight lead
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Industrial, Communications & Networking, Test & Measurement, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
UL Approval
Technical Specifications
275V
5D
Disc 7mm
400A
125°C
-
370V
650V
Metal Oxide Varistor (MOV)
-55°C
16J
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
