Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCSR08X000 PTL Zero Ohm Resistor, Jumper, AEC-Q200, 0805 [2012 Metric], Thick Film, 125 mW, 1.5 A](https://www.element14.cn/productimages/standard/en_GB/ROYALTHICKFILM-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSR08X000 PTLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2074329RL
Cut Tape2074329
Your Part Number
19,754 In Stock
10,000 more incoming. You can reserve stock now
19,754 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.181 | CNY1.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.181 (CNY0.2045) |
| 100+ | CNY0.143 (CNY0.1616) |
| 500+ | CNY0.127 (CNY0.1435) |
| 1000+ | CNY0.110 (CNY0.1243) |
| 2500+ | CNY0.099 (CNY0.1119) |
| 5000+ | CNY0.092 (CNY0.104) |
| 25000+ | CNY0.082 (CNY0.0927) |
| 50000+ | CNY0.079 (CNY0.0893) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSR08X000 PTLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2074329RL
Cut Tape2074329
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating1.5A
Resistor MountingSurface Mount Device
Product Range-
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCSR08X000 PTL is a zero ohm resistor designed as a jumper for surface mount applications. Encased in a compact 0805 [2012 Metric] package, this thick film resistor offers a power rating of 125mW and can handle up to 1.5 A of current. With a voltage rating of 150V, it provides a reliable and efficient connection without introducing resistance into the circuit.
- Acts as a jumper, allowing for easy circuit connections without resistance impact
- 0805 form factor is ideal for space-constrained PCB designs, ensuring efficient use of board space
- Supports a power rating of 125mW, suitable for a variety of applications
- Providing flexibility for different circuit requirements
- Constructed from ceramic thick film material for stability and durability in various environments
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1.5A
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
