![MULTICOMP PRO MCSR06X1801FTL SMD Chip Resistor, 1.8 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/ROYALTHICKFILM-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.098 | CNY0.98 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.098 (CNY0.1107) |
| 100+ | CNY0.067 (CNY0.0757) |
| 500+ | CNY0.052 (CNY0.0588) |
| 1000+ | CNY0.044 (CNY0.0497) |
| 2500+ | CNY0.041 (CNY0.0463) |
| 5000+ | CNY0.036 (CNY0.0407) |
| 25000+ | CNY0.032 (CNY0.0362) |
| 50000+ | CNY0.031 (CNY0.035) |
Product Information
Product Overview
The MCSR 04 series anti-sulfuration Chip Resistor constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a tin (lead-free) alloy.
- Laser trimmed resistive element
- 100% CCD inspection
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
1.8kohm
100mW
Thick Film
MP SR Series
75V
0.85mm
155°C
No SVHC (04-Feb-2026)
± 1%
0603 [1608 Metric]
Sulfur Resistant
± 100ppm/°C
1.6mm
-55°C
AEC-Q200
Technical Docs (1)
Alternatives for MCSR06X1801FTL
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
