![MULTICOMP PRO MCSR04X1001FTL SMD Chip Resistor, 1 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/ROYALTHICKFILM-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.081 | CNY0.81 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.081 (CNY0.0915) |
| 100+ | CNY0.062 (CNY0.0701) |
| 500+ | CNY0.055 (CNY0.0622) |
| 2500+ | CNY0.049 (CNY0.0554) |
| 5000+ | CNY0.044 (CNY0.0497) |
| 10000+ | CNY0.039 (CNY0.0441) |
| 50000+ | CNY0.035 (CNY0.0396) |
| 100000+ | CNY0.034 (CNY0.0384) |
Product Information
Product Overview
MCSR04X1001FTL is a high-performance SMD chip resistor with a 1Kohm resistance value, offering ±1% tolerance and a power rating of 62.5mW. Designed in the compact 0402 (1005 metric) package, this resistor features a thick film construction and is optimized for sulphur resistance, ensuring reliability in harsh environments. Ideal for space-constrained applications, it delivers stable performance across a wide range of electronic devices, including automotive, industrial, and consumer electronics. Its robust design guarantees long-term durability and consistent functionality.
- General purpose chip resistors
- Sulphuration resistant or anti-sulphuration chip resistors
- Automotive grade AEC Q-200 compliant
- Resistance is 1Kohm
- Power rating is 62.5mW
Technical Specifications
1kohm
62.5mW
Thick Film
MP SR Series
50V
0.5mm
155°C
No SVHC (04-Feb-2026)
± 1%
0402 [1005 Metric]
Sulfur Resistant
± 100ppm/°C
1.02mm
-55°C
AEC-Q200
Technical Docs (1)
Alternatives for MCSR04X1001FTL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
