Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMT-G5030A1-3712.Copy
Manufacturer Standard Lead Time15 weeks
Order Code1801080
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.240 (CNY30.7812) |
| 10+ | CNY22.320 (CNY25.2216) |
| 50+ | CNY19.690 (CNY22.2497) |
| 100+ | CNY15.780 (CNY17.8314) |
| 250+ | CNY13.080 (CNY14.7804) |
| 500+ | CNY12.540 (CNY14.1702) |
| 1000+ | CNY11.800 (CNY13.334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.24 (CNY30.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMT-G5030A1-3712.Copy
Manufacturer Standard Lead Time15 weeks
Order Code1801080
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Tones-
Supply Voltage Max4V
Resonant Frequency4kHz
Current Rating100mA
Sound Pressure Level (SPL)78dB
Transducer MountingSMD
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
78dB
Product Range
-
Supply Voltage Min
2V
Supply Voltage Max
4V
Current Rating
100mA
Transducer Mounting
SMD
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MCSMT-G5030A1-3712.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000423
