Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7U-16.00-12-10-80-B-10Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2853936RL
Cut Tape2853936
Your Part Number
9,783 In Stock
Need more?
2,103 Next business day delivery available(Shanghai stock)
7,680 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.800 | CNY9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.800 (CNY2.034) |
| 10+ | CNY1.540 (CNY1.7402) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.130 (CNY1.2769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7U-16.00-12-10-80-B-10Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2853936RL
Cut Tape2853936
Technical Datasheet
Frequency Nom16MHz
Product Range-
Crystal Frequency16MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCSJK-7U-16.00-12-10-80-B-10 is a high-quality SMD crystal oscillator designed for precise frequency stability. Operating at 16 MHz, it features a compact size of 3.2 mm x 2.5 mm, making it ideal for space-constrained applications. With a frequency tolerance of 10 ppm and a load capacitance of 12 pF, it ensures reliable performance in various electronic circuits. Additionally, it offers a temperature stability of 10 ppm, making it suitable for demanding environments. Enhance your designs with this dependable crystal oscillator for consistent and accurate frequency output.
- Crystal case SMD, 3.2mm x 2.5mm
- Load capacitance is 12pF
- Frequency stability is ±10ppm
- Frequency tolerance is ±10ppm
- Operating temperature range from -20°C to 70°C
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Product Range
-
Frequency Tolerance + / -
10ppm
Load Capacitance
12pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
