Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7U-16.00-10-30-80-B-30Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2853935RL
Cut Tape2853935
Product RangeMP SJK 7U Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.790 | CNY8.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.790 (CNY2.0227) |
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.120 (CNY1.2656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7U-16.00-10-30-80-B-30Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2853935RL
Cut Tape2853935
Product RangeMP SJK 7U Series
Technical Datasheet
Frequency Nom16MHz
Product RangeMP SJK 7U Series
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCSJK-7U-16.00-10-30-80-B-30 is a SMD 3225 (3.2mm x 2.5mm x 7mm) crystal resonator. It is used in PDA, DSC, DVC, wireless communication, mobile phone, PC, and more.
- 3225 size miniature and light SMD crystal resonator with a low profile of 0.7mm
- High precision and high frequency stability
- Excellent heat resistance and environmental characteristics
- Automatic mounting and reflow soldering
- 16MHz frequency, ±30ppm frequency tolerance (at 25°C)
- Frequency stability over operating temperature range is ±30ppm
- Operating temperature range from -20°C to +70°C
- 10pF load capacitance
- 80 ohm equivalent series resistance (ESR)
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Product Range
MP SJK 7U Series
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
