Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7U-14.31818-10-10-80-B-10Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2853926RL
Cut Tape2853926
Product RangeMP SJK 7U Series
Your Part Number
2,666 In Stock
Need more?
2,666 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.410 | CNY7.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.410 (CNY1.5933) |
| 10+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY1.050 (CNY1.1865) |
| 500+ | CNY0.956 (CNY1.0803) |
| 1000+ | CNY0.875 (CNY0.9888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7U-14.31818-10-10-80-B-10Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2853926RL
Cut Tape2853926
Product RangeMP SJK 7U Series
Technical Datasheet
Frequency Nom14.31818MHz
Product RangeMP SJK 7U Series
Crystal Frequency14.31818MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
14.31818MHz
Crystal Frequency
14.31818MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Product Range
MP SJK 7U Series
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
