Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7U-12.00-10-10-80-B-10Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2853914RL
Cut Tape2853914
Product RangeMP SJK 7U Series
Your Part Number
43,879 In Stock
126,000 more incoming. You can reserve stock now
43,879 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.800 | CNY9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.800 (CNY2.034) |
| 10+ | CNY1.540 (CNY1.7402) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.130 (CNY1.2769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7U-12.00-10-10-80-B-10Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2853914RL
Cut Tape2853914
Product RangeMP SJK 7U Series
Technical Datasheet
Product RangeMP SJK 7U Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 3225 size miniature and light SMD crystal resonator with a low profile of 0.7mm
- High precision and high frequency stability
- Excellent heat resistance and environmental characteristics
- Automatic mounting and reflow soldering
- Used in PDA, DSC, DVC, wireless communication, mobile phone and PC
- Operating temperature range from -20°C to +70°C
Technical Specifications
Product Range
MP SJK 7U Series
Crystal Frequency
12MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Frequency Nom
12MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
