Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7NC2-12.288-25-CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854335RL
Cut Tape2854335
Product RangeMC SJK 7NC2 Series
Your Part Number
2,759 In Stock
Need more?
2,759 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.550 | CNY8.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.550 (CNY9.6615) |
| 10+ | CNY7.420 (CNY8.3846) |
| 25+ | CNY6.820 (CNY7.7066) |
| 50+ | CNY6.570 (CNY7.4241) |
| 100+ | CNY6.290 (CNY7.1077) |
| 500+ | CNY6.050 (CNY6.8365) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7NC2-12.288-25-CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854335RL
Cut Tape2854335
Product RangeMC SJK 7NC2 Series
Technical Datasheet
Frequency Nom12.288MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeMC SJK 7NC2 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCSJK-7NC2-12.288-25-C is a 12.288MHz CMOS oscillator in a compact 5mm x 3.2mm SMD package. It delivers stable frequency output, making it ideal for timing applications in communication, industrial, and embedded systems.
- Ensures precise frequency control for reliable performance
- 5mm x 3.2mm footprint optimizes PCB space
- Provides efficient and low-power signal operation
- Suitable for telecom, automation, and microcontroller circuits
- Supports automated assembly for streamlined production
Technical Specifications
Frequency Nom
12.288MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
MC SJK 7NC2 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
