Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7NC2-12.00-25-CCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2854334RL
Cut Tape2854334
Product RangeMC SJK 7NC2 Series
Your Part Number
1,529 In Stock
Need more?
1,529 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.030 | CNY9.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.030 (CNY10.2039) |
| 10+ | CNY7.840 (CNY8.8592) |
| 25+ | CNY7.200 (CNY8.136) |
| 50+ | CNY6.930 (CNY7.8309) |
| 100+ | CNY6.640 (CNY7.5032) |
| 500+ | CNY6.380 (CNY7.2094) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7NC2-12.00-25-CCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2854334RL
Cut Tape2854334
Product RangeMC SJK 7NC2 Series
Technical Datasheet
Frequency Nom12MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeMC SJK 7NC2 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCSJK-7NC2-12.00-25-C is a 12MHz CMOS oscillator designed for stable frequency generation in electronic circuits. With a compact 5mm x 3.2mm SMD package, it ensures reliable performance in communication, computing, and industrial applications.
- 12MHz CMOS oscillator for precise frequency control
- Compact 5mm x 3.2mm surface-mount package for space-saving designs
- High stability and low jitter for improved signal integrity
- Wide operating temperature range for reliable performance in various environments
- Ideal for communication, computing, and industrial control applications
Technical Specifications
Frequency Nom
12MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
MC SJK 7NC2 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
