Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7I-8.00-18-10-60-B-10Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854012RL
Cut Tape2854012
Product RangeMP SJK 7I Series
Your Part Number
9,765 In Stock
Need more?
9,765 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.380 | CNY4.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.380 (CNY4.9494) |
| 10+ | CNY3.780 (CNY4.2714) |
| 25+ | CNY3.460 (CNY3.9098) |
| 50+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY2.940 (CNY3.3222) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerMULTICOMP PROManufacturer Part NoMCSJK-7I-8.00-18-10-60-B-10CopyManufacturer Standard Lead Time24 weeksOrder CodeRe-Reel2854012RLCut Tape2854012Product RangeMP SJK 7I SeriesTechnical DatasheetProduct RangeMP SJK 7I SeriesFrequency Nom8MHzCrystal Frequency8MHzFrequency Tolerance + / -10ppmFrequency Stability + / -10ppmLoad Capacitance18pFCrystal Case / PackageSMD, 5mm x 3.2mmOperating Temperature Min-20°COperating Temperature Max70°CSVHCNo SVHC (25-Jun-2025)
Technical Specifications
- Product Range
MP SJK 7I Series
Crystal Frequency8MHz
Frequency Stability + / -10ppm
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Max70°C
Frequency Nom8MHz
Frequency Tolerance + / -10ppm
Load Capacitance18pF
Operating Temperature Min-20°C
SVHCNo SVHC (25-Jun-2025)
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85437090US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.001361
