Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7I-40.00-18-10-60-B-10Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2854108RL
Cut Tape2854108
Product RangeMP SJK 7I Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.310 | CNY4.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.310 (CNY4.8703) |
| 10+ | CNY3.710 (CNY4.1923) |
| 25+ | CNY3.400 (CNY3.842) |
| 50+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY3.130 (CNY3.5369) |
| 500+ | CNY2.880 (CNY3.2544) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerMULTICOMP PROManufacturer Part NoMCSJK-7I-40.00-18-10-60-B-10CopyManufacturer Standard Lead Time23 weeksOrder CodeRe-Reel2854108RLCut Tape2854108Product RangeMP SJK 7I SeriesTechnical DatasheetProduct RangeMP SJK 7I SeriesFrequency Nom40MHzCrystal Frequency40MHzFrequency Tolerance + / -10ppmFrequency Stability + / -10ppmLoad Capacitance18pFCrystal Case / PackageSMD, 5mm x 3.2mmOperating Temperature Min-20°COperating Temperature Max70°CSVHCNo SVHC (25-Jun-2025)
Technical Specifications
- Product Range
MP SJK 7I Series
Crystal Frequency40MHz
Frequency Stability + / -10ppm
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Max70°C
Frequency Nom40MHz
Frequency Tolerance + / -10ppm
Load Capacitance18pF
Operating Temperature Min-20°C
SVHCNo SVHC (25-Jun-2025)
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85437090US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.0002
