Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7I-10.00-18-30-60-B-30Copy
Order Code
Re-Reel2854017RL
Cut Tape2854017
Product RangeMP SJK 7I Series
Your Part Number
5,910 In Stock
Need more?
5,910 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.730 | CNY3.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.730 (CNY4.2149) |
| 10+ | CNY3.210 (CNY3.6273) |
| 25+ | CNY2.950 (CNY3.3335) |
| 50+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.490 (CNY2.8137) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7I-10.00-18-30-60-B-30Copy
Order Code
Re-Reel2854017RL
Cut Tape2854017
Product RangeMP SJK 7I Series
Technical Datasheet
Product RangeMP SJK 7I Series
Frequency Nom10MHz
Crystal Frequency10MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCSJK-7I-10.00-18-30-60-B-30 is a 10MHz crystal oscillator designed for precise frequency control in electronic circuits. With an 18pF load capacitance and a compact 5mm x 3.2mm SMD package, it ensures stable and reliable performance in various applications, including communication and industrial systems.
- 10MHz frequency for accurate signal timing
- 18pF load capacitance for optimized circuit compatibility
- Compact 5mm x 3.2mm SMD package for space-saving designs
- High stability and low phase noise for reliable operation
- Suitable for communication, computing, and industrial control applications
Technical Specifications
Product Range
MP SJK 7I Series
Crystal Frequency
10MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Frequency Nom
10MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
