Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6NC2-20.00-25-BCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854370RL
Cut Tape2854370
Product RangeMC SJK 6NC2 Series
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.710 | CNY8.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.710 (CNY9.8423) |
| 10+ | CNY7.560 (CNY8.5428) |
| 25+ | CNY6.950 (CNY7.8535) |
| 50+ | CNY6.680 (CNY7.5484) |
| 100+ | CNY6.410 (CNY7.2433) |
| 500+ | CNY6.160 (CNY6.9608) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6NC2-20.00-25-BCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854370RL
Cut Tape2854370
Product RangeMC SJK 6NC2 Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeMC SJK 6NC2 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
20MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
MC SJK 6NC2 Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
