Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6NC1-24.00-25-BCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2854373RL
Cut Tape2854373
Product RangeMC SJK 6NC1 Series
Your Part Number
330 In Stock
Need more?
330 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.500 | CNY8.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.500 (CNY9.605) |
| 10+ | CNY7.390 (CNY8.3507) |
| 25+ | CNY6.780 (CNY7.6614) |
| 50+ | CNY6.530 (CNY7.3789) |
| 100+ | CNY6.260 (CNY7.0738) |
| 500+ | CNY6.010 (CNY6.7913) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6NC1-24.00-25-BCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2854373RL
Cut Tape2854373
Product RangeMC SJK 6NC1 Series
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom5V
Product RangeMC SJK 6NC1 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
24MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
MC SJK 6NC1 Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
