Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6G-8.00-18-30-80-B-30Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854117RL
Cut Tape2854117
Product RangeMP SJK 6G Series
Your Part Number
343 In Stock
Need more?
343 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.450 | CNY4.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.450 (CNY5.0285) |
| 10+ | CNY3.840 (CNY4.3392) |
| 25+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY3.400 (CNY3.842) |
| 100+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY2.980 (CNY3.3674) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6G-8.00-18-30-80-B-30Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854117RL
Cut Tape2854117
Product RangeMP SJK 6G Series
Technical Datasheet
Product RangeMP SJK 6G Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 6mm x 3.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCSJK-6G-8.00-18-30-80-B-30 is an 8MHz crystal oscillator designed for precise frequency control in electronic circuits. It features an 18pF load capacitance and a compact 6mm x 3.5mm package, making it ideal for space-constrained applications. With excellent frequency stability and low aging characteristics, this crystal ensures reliable operation in various timing applications.
- 8MHz frequency for stable clock signal generation
- 18pF load capacitance for optimal circuit compatibility
- Compact 6mm x 3.5mm package for easy PCB integration
- Excellent frequency stability and low aging for long-term reliability
- Suitable for microcontrollers, communication devices, and timing circuits
Technical Specifications
Product Range
MP SJK 6G Series
Crystal Frequency
8MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 6mm x 3.5mm
Operating Temperature Max
70°C
Frequency Nom
8MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
