Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6F-12.00-16-30-60-B-30Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854202RL
Cut Tape2854202
Product RangeMP SJK 6F Series
Your Part Number
701 In Stock
Need more?
701 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.390 | CNY6.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.390 (CNY7.2207) |
| 10+ | CNY5.520 (CNY6.2376) |
| 25+ | CNY5.060 (CNY5.7178) |
| 50+ | CNY4.850 (CNY5.4805) |
| 100+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.280 (CNY4.8364) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6F-12.00-16-30-60-B-30Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854202RL
Cut Tape2854202
Product RangeMP SJK 6F Series
Technical Datasheet
Product RangeMP SJK 6F Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP SJK 6F Series
Crystal Frequency
12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
70°C
Frequency Nom
12MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
16pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
