Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6F-11.0592-20-30-60-B-50Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854201RL
Cut Tape2854201
Product RangeMP SJK 6F Series
Your Part Number
790 In Stock
Need more?
790 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.020 | CNY5.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.020 (CNY5.6726) |
| 10+ | CNY4.330 (CNY4.8929) |
| 25+ | CNY3.970 (CNY4.4861) |
| 50+ | CNY3.800 (CNY4.294) |
| 100+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY3.350 (CNY3.7855) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6F-11.0592-20-30-60-B-50Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854201RL
Cut Tape2854201
Product RangeMP SJK 6F Series
Technical Datasheet
Product RangeMP SJK 6F Series
Frequency Nom11.0592MHz
Crystal Frequency11.0592MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP SJK 6F Series
Crystal Frequency
11.0592MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
70°C
Frequency Nom
11.0592MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
