Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-3N-12.00-3.3-25-CCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2854271RL
Cut Tape2854271
Product RangeMC SJK 3N Series
Your Part Number
388 In Stock
Need more?
388 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.490 | CNY8.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.490 (CNY9.5937) |
| 10+ | CNY7.370 (CNY8.3281) |
| 25+ | CNY6.780 (CNY7.6614) |
| 50+ | CNY6.520 (CNY7.3676) |
| 100+ | CNY6.250 (CNY7.0625) |
| 500+ | CNY6.000 (CNY6.780) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-3N-12.00-3.3-25-CCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2854271RL
Cut Tape2854271
Product RangeMC SJK 3N Series
Technical Datasheet
Frequency Nom12MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeMC SJK 3N Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
12MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
MC SJK 3N Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
