Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-2N-5.00-2.5-50-CCopy
Order Code
Re-Reel2854243RL
Cut Tape2854243
Product RangeMC SJK 2N Series
Your Part Number
2,122 In Stock
Need more?
2,122 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.660 | CNY7.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.660 (CNY8.6558) |
| 10+ | CNY6.660 (CNY7.5258) |
| 25+ | CNY6.120 (CNY6.9156) |
| 50+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY5.180 (CNY5.8534) |
| 500+ | CNY4.980 (CNY5.6274) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-2N-5.00-2.5-50-CCopy
Order Code
Re-Reel2854243RL
Cut Tape2854243
Product RangeMC SJK 2N Series
Technical Datasheet
Frequency Nom5MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom2.5V
Product RangeMC SJK 2N Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
5MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
MC SJK 2N Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
