Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-2N-24.57600-2.5-50-CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854252RL
Cut Tape2854252
Product RangeMC SJK 2N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.290 | CNY7.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.290 (CNY8.2377) |
| 10+ | CNY6.330 (CNY7.1529) |
| 25+ | CNY5.820 (CNY6.5766) |
| 50+ | CNY5.600 (CNY6.328) |
| 100+ | CNY5.360 (CNY6.0568) |
| 500+ | CNY5.160 (CNY5.8308) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-2N-24.57600-2.5-50-CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854252RL
Cut Tape2854252
Product RangeMC SJK 2N Series
Technical Datasheet
Frequency Nom24.576MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom2.5V
Product RangeMC SJK 2N Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
24.576MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
MC SJK 2N Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
