Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCSH21B103K100CT SMD Multilayer Ceramic Capacitor, 0.01 µF, 10 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSH21B103K100CTCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel2666256
Re-Reel1856414RL
Cut Tape1856414
Product RangeMC SH X7R Series
Your Part Number
7,465 In Stock
Need more?
7,465 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.761 | CNY3.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.761 (CNY0.8599) |
| 50+ | CNY0.521 (CNY0.5887) |
| 250+ | CNY0.430 (CNY0.4859) |
| 500+ | CNY0.380 (CNY0.4294) |
| 1500+ | CNY0.341 (CNY0.3853) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.325 (CNY0.3672) |
| 15000+ | CNY0.303 (CNY0.3424) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSH21B103K100CTCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel2666256
Re-Reel1856414RL
Cut Tape1856414
Product RangeMC SH X7R Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC SH X7R Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Surface mount multilayer ceramic capacitors (MLCC) with Soft termination
- Soft and flexible polymer layer to withstand high bending stress
- Suitable for use with mechanical stress concerned products
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
MC SH X7R Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for MCSH21B103K100CT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
