Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-680MHFCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel2674625
Re-Reel1864481RL
Cut Tape1864481
Product RangeMC SDRH73B Series
Your Part Number
4,589 In Stock
Need more?
4,589 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.940 | CNY8.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.940 (CNY10.1022) |
| 50+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY2.880 (CNY3.2544) |
| 250+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.840 (CNY2.0792) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1350+ | CNY2.350 (CNY2.6555) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-680MHFCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel2674625
Re-Reel1864481RL
Cut Tape1864481
Product RangeMC SDRH73B Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.04A
Inductor ConstructionShielded
Saturation Current (Isat)960mA
Product RangeMC SDRH73B Series
Inductor Case / Package-
DC Resistance Max0.397ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
MC SDRH73B Series
DC Resistance Max
0.397ohm
Product Length
7.3mm
Product Height
3.55mm
RMS Current (Irms)
1.04A
Saturation Current (Isat)
960mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCSDRH73B-680MHF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
