Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-470MHFCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel1864456RL
Cut Tape1864456
Product RangeMC SDRH125B Series
Your Part Number
2 In Stock
12,000 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.740 | CNY5.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.740 (CNY6.4862) |
| 10+ | CNY4.590 (CNY5.1867) |
| 50+ | CNY4.020 (CNY4.5426) |
| 100+ | CNY3.700 (CNY4.181) |
| 200+ | CNY3.440 (CNY3.8872) |
| 600+ | CNY3.130 (CNY3.5369) |
| 3000+ | CNY2.990 (CNY3.3787) |
| 6000+ | CNY2.930 (CNY3.3109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-470MHFCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel1864456RL
Cut Tape1864456
Product RangeMC SDRH125B Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeMC SDRH125B Series
Inductor Case / Package-
DC Resistance Max0.079ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCSDRH125B-470MHF is a surface-mount Power Inductor with low loss ferrite core.
- High-current output
- Low profile 6mm maximum height
- -55 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
MC SDRH125B Series
DC Resistance Max
0.079ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCSDRH125B-470MHF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
