Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-152KUCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel1864200RL
Cut Tape1864200
Product RangeMC SDC1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.940 | CNY19.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.940 (CNY4.4522) |
| 50+ | CNY3.140 (CNY3.5482) |
| 250+ | CNY2.750 (CNY3.1075) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1500+ | CNY2.380 (CNY2.6894) |
| 3200+ | CNY2.180 (CNY2.4634) |
| 16000+ | CNY2.090 (CNY2.3617) |
| 32000+ | CNY2.050 (CNY2.3165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-152KUCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel1864200RL
Cut Tape1864200
Product RangeMC SDC1006 Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)190mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC SDC1006 Series
DC Resistance Max5ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
1.5mH
Inductor Construction
Unshielded
Product Range
MC SDC1006 Series
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
190mA
Saturation Current (Isat)
-
DC Resistance Max
5ohm
Product Length
10mm
Product Height
5.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002124
