Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-100MUCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel1864072RL
Cut Tape1864072
Product RangeMC SD43 Series
Your Part Number
1,345 In Stock
3,000 more incoming. You can reserve stock now
1,345 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.560 | CNY6.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.560 (CNY7.4128) |
| 50+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY2.110 (CNY2.3843) |
| 250+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1500+ | CNY1.370 (CNY1.5481) |
| 7500+ | CNY1.150 (CNY1.2995) |
| 15000+ | CNY0.993 (CNY1.1221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-100MUCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel1864072RL
Cut Tape1864072
Product RangeMC SD43 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)1.04A
Product RangeMC SD43 Series
Inductor Case / Package-
DC Resistance Max0.182ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
MC SD43 Series
DC Resistance Max
0.182ohm
Product Length
4mm
Product Height
3.2mm
RMS Current (Irms)
-
Saturation Current (Isat)
1.04A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000525
