Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD106-472KUCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel1864441RL
Cut Tape1864441
Product RangeMC SD106 Series
Your Part Number
3,836 In Stock
Need more?
3,836 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.150 | CNY40.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.150 (CNY9.2095) |
| 50+ | CNY6.210 (CNY7.0173) |
| 250+ | CNY5.450 (CNY6.1585) |
| 500+ | CNY4.960 (CNY5.6048) |
| 1000+ | CNY4.600 (CNY5.198) |
| 2000+ | CNY4.210 (CNY4.7573) |
| 10000+ | CNY4.030 (CNY4.5539) |
| 20000+ | CNY3.940 (CNY4.4522) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD106-472KUCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel1864441RL
Cut Tape1864441
Product RangeMC SD106 Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)300mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC SD106 Series
Inductor Case / Package-
DC Resistance Max12ohm
Inductance Tolerance± 10%
Product Length9mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
4.7mH
Inductor Construction
Unshielded
Product Range
MC SD106 Series
DC Resistance Max
12ohm
Product Length
9mm
Product Height
6.5mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002795
