Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD106-302KU
Order Code
Re-Reel1864437RL
Cut Tape1864437
Product RangeMC SD106 Series
Your Part Number
2,743 In Stock
Need more?
952 Delivery in 5-6 Business Days(UK stock)
1791 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.190 | CNY45.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.190 (CNY10.3847) |
| 50+ | CNY7.020 (CNY7.9326) |
| 250+ | CNY6.150 (CNY6.9495) |
| 500+ | CNY5.600 (CNY6.328) |
| 1000+ | CNY5.170 (CNY5.8421) |
| 2000+ | CNY4.720 (CNY5.3336) |
| 10000+ | CNY4.490 (CNY5.0737) |
| 20000+ | CNY4.370 (CNY4.9381) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD106-302KU
Order Code
Re-Reel1864437RL
Cut Tape1864437
Product RangeMC SD106 Series
Technical Datasheet
Inductance3mH
RMS Current (Irms)400mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC SD106 Series
Inductor Case / Package-
DC Resistance Max7ohm
Inductance Tolerance± 10%
Product Length9mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
3mH
Inductor Construction
Unshielded
Product Range
MC SD106 Series
DC Resistance Max
7ohm
Product Length
9mm
Product Height
6.5mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002937
