Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-471KUCopy
Manufacturer Standard Lead Time30 weeks
Order Code1864387
Product RangeMCSCH895 Series
Your Part Number
671 In Stock
Need more?
671 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.920 (CNY4.4296) |
| 50+ | CNY2.310 (CNY2.6103) |
| 250+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.300 (CNY1.469) |
| 2800+ | CNY1.100 (CNY1.243) |
| 14000+ | CNY0.938 (CNY1.0599) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.60 (CNY22.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-471KUCopy
Manufacturer Standard Lead Time30 weeks
Order Code1864387
Product RangeMCSCH895 Series
Technical Datasheet
Product RangeMCSCH895 Series
Inductance470µH
Inductor Construction-
RMS Current (Irms)430mA
Saturation Current (Isat)-
DC Resistance Max0.89ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCSCH895 Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
430mA
DC Resistance Max
0.89ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002178
