Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-330KUCopy
Manufacturer Standard Lead Time45 weeks
Order Code1864377
Product RangeMP SCH series
Your Part Number
1,850 In Stock
Need more?
1,850 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.050 (CNY4.5765) |
| 50+ | CNY2.390 (CNY2.7007) |
| 250+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 2800+ | CNY1.130 (CNY1.2769) |
| 14000+ | CNY0.974 (CNY1.1006) |
| 28000+ | CNY0.956 (CNY1.0803) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.25 (CNY22.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-330KUCopy
Manufacturer Standard Lead Time45 weeks
Order Code1864377
Product RangeMP SCH series
Technical Datasheet
Product RangeMP SCH series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)2A
Saturation Current (Isat)-
DC Resistance Max0.06ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MP SCH series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
2A
DC Resistance Max
0.06ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCSCH895-330KU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
