Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-182KUCopy
Manufacturer Standard Lead Time45 weeks
Order Code1864393
Product RangeMP SCH series
Your Part Number
235 In Stock
Need more?
235 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.820 (CNY5.4466) |
| 50+ | CNY3.670 (CNY4.1471) |
| 250+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY2.810 (CNY3.1753) |
| 2800+ | CNY2.570 (CNY2.9041) |
| 14000+ | CNY2.390 (CNY2.7007) |
| 28000+ | CNY2.310 (CNY2.6103) |
Price for:Each
Minimum: 5
Multiple: 5
CNY24.10 (CNY27.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-182KUCopy
Manufacturer Standard Lead Time45 weeks
Order Code1864393
Product RangeMP SCH series
Technical Datasheet
Product RangeMP SCH series
Inductance1.8mH
Inductor ConstructionUnshielded
RMS Current (Irms)180mA
Saturation Current (Isat)-
DC Resistance Max3.3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MP SCH series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1.8mH
RMS Current (Irms)
180mA
DC Resistance Max
3.3ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227
