Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH855U-471KU
Order Code1864366
Product RangeMCSCH855 Series
Your Part Number
612 In Stock
Need more?
612 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.740 (CNY9.8762) |
| 50+ | CNY3.260 (CNY3.6838) |
| 250+ | CNY2.050 (CNY2.3165) |
| 500+ | CNY1.950 (CNY2.2035) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 2800+ | CNY1.540 (CNY1.7402) |
| 14000+ | CNY1.330 (CNY1.5029) |
| 28000+ | CNY1.300 (CNY1.469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.74 (CNY9.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH855U-471KU
Order Code1864366
Product RangeMCSCH855 Series
Technical Datasheet
Product RangeMCSCH855 Series
Inductance470µH
Inductor Construction-
RMS Current (Irms)440mA
Saturation Current (Isat)-
DC Resistance Max3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCSCH855 Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
440mA
DC Resistance Max
3ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001308
