Print Page
Image is for illustrative purposes only. Please refer to product description.

14,292 In Stock
Need more?
76 Delivery in 3-4 Business Days(SG stock)
1586 Delivery in 5-6 Business Days(UK stock)
12630 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.420 (CNY11.7746) |
| 10+ | CNY9.880 (CNY11.1644) |
| 50+ | CNY8.790 (CNY9.9327) |
| 100+ | CNY7.690 (CNY8.6897) |
| 250+ | CNY6.590 (CNY7.4467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.42 (CNY11.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC92-W2
Order Code1781186
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With92mm Axial Fans
Fixing Centres82.5mm
Colour / FinishSilver
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCSC92-W2 is a Black Fan Filter Guard Grille made of C1008 steel with bright nickel chrome finish. It is ideal for use with 92mm axial fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
82.5mm
Product Range
-
For Use With
92mm Axial Fans
Colour / Finish
Silver
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCSC92-W2
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
