Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS0805W104K1HRN-RHCopy
Manufacturer Standard Lead Time21 weeks
Order Code1186187
Your Part Number
299 In Stock
Need more?
299 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.610 (CNY4.0793) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.61 (CNY4.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS0805W104K1HRN-RHCopy
Manufacturer Standard Lead Time21 weeks
Order Code1186187
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Dielectric CharacteristicX7R
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
Technical Specifications
Voltage(DC)
50V
Dielectric Characteristic
X7R
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for MCS0805W104K1HRN-RH
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
