Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRSD20000F183000RRCopy
Order Code1701117
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.050 (CNY2.3165) |
| 10+ | CNY1.750 (CNY1.9775) |
| 50+ | CNY1.600 (CNY1.808) |
| 200+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.390 (CNY1.5707) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.05 (CNY2.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRSD20000F183000RRCopy
Order Code1701117
Technical Datasheet
Product Range-
Frequency Nom20MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 11.4mm x 4.7mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
-
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.4mm x 4.7mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Frequency Nom
20MHz
Frequency Stability + / -
-
ESR
50ohm
No. of Pins
2Pins
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001133
