Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRS020000F183000RR.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1701141
Your Part Number
1,347 In Stock
Need more?
1,347 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.810 (CNY4.3053) |
| 10+ | CNY2.400 (CNY2.712) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY1.350 (CNY1.5255) |
| 5000+ | CNY1.180 (CNY1.3334) |
| 10000+ | CNY1.060 (CNY1.1978) |
| 25000+ | CNY1.020 (CNY1.1526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.81 (CNY4.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRS020000F183000RR.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1701141
Technical Datasheet
Product Range-
Frequency Nom20MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Frequency Nom
20MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for MCRS020000F183000RR.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000531
