Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRP1450Copy
Manufacturer Standard Lead Time11 weeks
Order Code1635134
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY412.960 (CNY466.6448) |
| 3+ | CNY386.570 (CNY436.8241) |
| 10+ | CNY374.290 (CNY422.9477) |
| 25+ | CNY366.190 (CNY413.7947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY412.96 (CNY466.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRP1450Copy
Manufacturer Standard Lead Time11 weeks
Order Code1635134
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric220mm
External Width - Metric165mm
External Depth - Metric60mm
IP RatingIP65
Body ColourOff White
NEMA Rating-
External Height - Imperial8.66"
External Width - Imperial6.5"
External Depth - Imperial2.36"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCRP1450 is an off-white non-metallic multi-purpose Enclosure made of polycarbonate with EDPM cord gasket.
- 30ozf-in (21cN-m) Lid screw torque
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
Enclosure, M3.5 x 10 stainless lid screws, ESPDM gasket and 4x M3 self tap circuit board screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
220mm
External Depth - Metric
60mm
Body Colour
Off White
External Height - Imperial
8.66"
External Depth - Imperial
2.36"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
Polycarbonate
External Width - Metric
165mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
