Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.970 (CNY184.1561) |
| 3+ | CNY149.170 (CNY168.5621) |
| 10+ | CNY143.410 (CNY162.0533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.97 (CNY184.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRP1205Copy
Order Code1635138
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric145mm
External Width - Metric105mm
External Depth - Metric40mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial5.71"
External Width - Imperial4.13"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCRP1205 is a light grey non-metallic multi-purpose Enclosure made of ABS with EDPM Cord gasket.
- 30ozf-in (21cN-m) Lid screw torque
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
Enclosure, M3.5 x 10 stainless lid screws, ESPDM gasket and 4x M3 self tap circuit board screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
145mm
External Depth - Metric
40mm
Body Colour
Grey
External Height - Imperial
5.71"
External Depth - Imperial
1.57"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
ABS
External Width - Metric
105mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
