Print Page
Image is for illustrative purposes only. Please refer to product description.

206 In Stock
Need more?
206 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.920 (CNY76.7496) |
| 5+ | CNY58.590 (CNY66.2067) |
| 15+ | CNY55.760 (CNY63.0088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.92 (CNY76.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRP1025Copy
Order Code1520403
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric60.5mm
External Depth - Metric65.5mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.38"
External Depth - Imperial2.58"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
General purpose weatherproof enclosure. Gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water.
- Self-captivating lid screws
- Ideally suited for mounting printed circuit boards or components
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
String gasket, 4 PCB screws, 4 cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
65.5mm
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
2.58"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
ABS
External Width - Metric
60.5mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.38"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061689
