Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2AF-16RCopy
Manufacturer Standard Lead Time33 weeks
Order Code1522040
Product RangeMCRM
Your Part Number
8,792 In Stock
3,024 more incoming. You can reserve stock now
640 Delivery in 3-4 Business Days(SG stock)
8,152 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.400 (CNY35.482) |
| 12+ | CNY18.570 (CNY20.9841) |
| 100+ | CNY16.660 (CNY18.8258) |
| 500+ | CNY15.750 (CNY17.7975) |
| 1000+ | CNY14.750 (CNY16.6675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.40 (CNY35.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2AF-16RCopy
Manufacturer Standard Lead Time33 weeks
Order Code1522040
Product RangeMCRM
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles2 Pole
Angle of Throw22.5°
Contact Current AC Max-
Contact Voltage AC Max250V
Product RangeMCRM
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max50V
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Rotary DIP switch
- White LCP thermoplastic recessed actuator
- Copper alloy with gold plated contacts
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
22.5°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
50V
No. of Poles
2 Pole
Contact Current AC Max
-
Product Range
MCRM
Contact Current DC Max
100mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for MCRM2AF-16R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
