Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRL6215-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code1635178
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.050 (CNY50.9065) |
| 5+ | CNY40.500 (CNY45.765) |
| 10+ | CNY38.590 (CNY43.6067) |
| 20+ | CNY36.680 (CNY41.4484) |
| 50+ | CNY34.860 (CNY39.3918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.05 (CNY50.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRL6215-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code1635178
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric125mm
External Width - Metric80mm
External Depth - Metric35mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial4.92"
External Width - Imperial3.15"
External Depth - Imperial1.38"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
125mm
External Depth - Metric
35mm
Body Colour
Grey
External Height - Imperial
4.92"
External Depth - Imperial
1.38"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Alternatives for MCRL6215-F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
