Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRJ306000F18300HZHCopy
Manufacturer Standard Lead Time16 weeks
Order Code1701091
Your Part Number
13,974 In Stock
Need more?
13,974 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 300+ | CNY1.720 (CNY1.9436) |
| 1000+ | CNY1.580 (CNY1.7854) |
| 5000+ | CNY1.390 (CNY1.5707) |
| 10000+ | CNY1.240 (CNY1.4012) |
| 25000+ | CNY1.200 (CNY1.356) |
Price for:Each
Minimum: 300
Multiple: 300
CNY516.00 (CNY583.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRJ306000F18300HZHCopy
Manufacturer Standard Lead Time16 weeks
Order Code1701091
Technical Datasheet
Frequency Nom6MHz
Product Range-
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance18pF
ESR100ohm
Crystal Case / PackageCylinder Radial, 8.3mm x 3.1mm Dia
No. of Pins2Pins
Crystal Mounting TypeThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
6MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Cylinder Radial, 8.3mm x 3.1mm Dia
Crystal Mounting Type
Through Hole
Operating Temperature Max
70°C
Product Range
-
Frequency Stability + / -
-
ESR
100ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
