Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRJ232768F12200H3HCopy
Manufacturer Standard Lead Time15 weeks
Order Code1701087
Your Part Number
4,820 In Stock
Need more?
1,970 Delivery in 3-4 Business Days(SG stock)
470 Delivery in 5-6 Business Days(UK stock)
2,380 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.680 (CNY1.8984) |
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.240 (CNY1.4012) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY1.080 (CNY1.2204) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.40 (CNY9.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRJ232768F12200H3HCopy
Manufacturer Standard Lead Time15 weeks
Order Code1701087
Technical Datasheet
Product Range-
Frequency Nom32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR35kohm
Crystal Case / PackageCylinder Radial, 6.2mm x 2.1mm Dia
No. of Pins2Pins
Crystal Mounting TypeThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Product Range
-
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Crystal Case / Package
Cylinder Radial, 6.2mm x 2.1mm Dia
Crystal Mounting Type
Through Hole
Operating Temperature Max
70°C
Frequency Nom
32.768kHz
Frequency Stability + / -
-
ESR
35kohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
Technical Docs (1)
Alternatives for MCRJ232768F12200H3H
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
