Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRJ232000F12300H3H.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4260872
Your Part Number
43,200 In Stock
Need more?
43,200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.910 (CNY5.5483) |
| 10+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.540 (CNY2.8702) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 5000+ | CNY1.410 (CNY1.5933) |
| 10000+ | CNY1.250 (CNY1.4125) |
| 25000+ | CNY1.180 (CNY1.3334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.91 (CNY5.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRJ232000F12300H3H.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4260872
Technical Datasheet
Product Range-
Frequency Nom32kHz
Crystal Frequency32kHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 6.2mm x 2.1mm Dia
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Product Range
-
Crystal Frequency
32kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6.2mm x 2.1mm Dia
Operating Temperature Max
70°C
Frequency Nom
32kHz
Frequency Tolerance + / -
30ppm
Load Capacitance
12.5pF
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
